Available Replacements
建议的换货
2603500000
2603500000

Weidmuller

有存货: 0

起订量: 100

VIEW PRODUCT
Image is representational - see mfr. specs

1512860000

Weidmuller

Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Box

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
描述 +
Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1512860000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Weidmuller
  • 部件编号:
    1512860000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header (2 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    100(Max) °C
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!