- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1331740000
1331740000
Weidmuller
PCB terminal, 6 pole, pitch 5 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331740000
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
PCB terminal, 6 pole, pitch 5 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331740000
Search Keywords: 1331740000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:1331740000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
45
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
45
可立即发货
You may purchase all in-stock quantity of 45
Stock lot only:
45
Minimum Order Quantity:
58
15 Weeks
可以发货
8/24/26
PRICE (USD)
数量
Unit Price
1
$2.871
58
$2.610
90
$2.530
270
$2.420
540
$2.310
1,035
$2.220
2,520
$2.160
5,040
$2.100
7,515 +
$2.070
Click for Quote
Log in
解锁特价