help desk software
Image is representational - see mfr. specs

1221200000

Weidmuller

Conn Heavy-Duty Rectangular F 24Signal/1Ground POS Screw ST Panel Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Conn Heavy-Duty Rectangular F 24Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1221200000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Weidmuller
  • 部件编号:
    1221200000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Heavy-Duty Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    24Signal/1Ground
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
1,181 可以发货
9 Weeks 可以发货 1/26/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$21.86
10
$19.51
25
$18.93
50
$18.38
100
$17.37
250
$16.91
500 +
$16.65
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments