- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2604-1108
描述
+
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 8-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26041108
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:WAGO
-
部件编号:2604-1108
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
82
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
可以发货
8/12/26
PRICE (USD)
数量
Unit Price
5
$11.67
25
$11.08
50
$10.53
100
$10.00
250
$9.50
500
$9.03
1,000
$8.58
2,500 +
$8.15
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT