- 首页 ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- NMNT25-6ENL
NMNT25-6ENL
Voltronics / Knowles
High Voltage PTFE Trimmer Capacitor - 5 to 25pF - 3000VDC - Non-Magnetic - Extended Shaft
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
High Voltage PTFE Trimmer Capacitor - 5 to 25pF - 3000VDC - Non-Magnetic - Extended Shaft
Search Keywords: NMNT256ENL
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Voltronics / Knowles
-
部件编号:NMNT25-6ENL
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532300090
-
COO:DO
-
ECCN:EAR99
-
供应商标准包装:
5
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
2
16 Weeks
可以发货
9/25/26