Available Replacements
Non-RoHS Equivalent
RF170-26
RF170-26

Teledyne Relays

有存货: 10

起订量: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Latching Relay

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Latching Relay
Search Keywords: RF17026G
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Teledyne Relays
  • 部件编号:
    RF170-26/G
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Double Coil
  • DC Coil Voltage:
    26.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    0.25 A
  • Mounting:
    Through Hole
  • Pin Count:
    10
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    12.06 x 9.53 x 7.62 mm
  • Termination Style:
    PC Pin
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!