ER411-18A
Teledyne Relays
Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
产品说明书 附件 Notify Me
不符合 RoHS 规定
Discontinued
描述
+
Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: ER41118A
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Teledyne Relays
-
部件编号:ER411-18A
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
供应商标准包装:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:15.93 mA
-
Coil Resistance:1.13 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
8
可立即发货
PRICE (USD)
数量
Unit Price
1
$73.93
5
$71.07
10
$70.00
15
$68.95
25
$67.92
50 +
$66.90
Click for Quote
Log in
解锁特价