- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36501J36NJTDG
36501J36NJTDG
TE Connectivity / Sigma Inductors
3650 0603 36nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
3650 0603 36nH 5% 2K RL
Wirewound SMD Inductor
Inductor
Wirewound SMD Inductor
Inductor
Search Keywords: 36501J36NJTDG
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Sigma Inductors
-
部件编号:36501J36NJTDG
-
Alias/AKA:8-1624112-1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2,000
可立即发货
Minimum Order Quantity:
2000
多个:
2000
12 Weeks
可以发货
8/24/26
PRICE (USD)
数量
Unit Price
2,000
$0.1541
4,000
$0.1523
6,000
$0.1513
8,000
$0.1506
10,000
$0.1500
26,000
$0.1400
50,000
$0.1308
100,000 +
$0.1220
Click for Quote
Log in
解锁特价