- 首页 ›
- All Products›
- 11030161-00
11030161-00
TE Connectivity Sensor Solutions
44006RC-BP,THERM,ROHS
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
描述
+
44006RC-BP,THERM,ROHS
Search Keywords: 1103016100
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity Sensor Solutions
-
部件编号:11030161-00
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1 -
Temperature Accuracy:± .2 from 0 – 70 °C
-
Wire Connection:Open End
-
Discrete NTC Ambient Temperature Range:-40 – 150 °C
-
Discrete NTC Package:Epoxy Radial Discrete
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Maximum Temperature:150 °C, 302 °F
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
12 Weeks
可以发货
8/28/26
PRICE (USD)
数量
Unit Price
3
$1,976.61
5
$1,251.85
8
$807.12
10 +
$790.97
Click for Quote
Log in
解锁特价