- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RC112-0.25-47M
RC112-0.25-47M
TE Connectivity / SCHAFFNER EMC
RC112 Common Mode Choke 250VAC 0.25A 47mH Hori
附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
RC112 Common Mode Choke 250VAC 0.25A 47mH Hori
Search Keywords: RC11202547M
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / SCHAFFNER EMC
-
部件编号:RC112-0.25-47M
-
Alias/AKA:819692-SF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
40
多个:
20
17 Weeks
可以发货
9/28/26
PRICE (USD)
数量
Unit Price
40
$1.000
260
$0.812
500
$0.776
1,000
$0.743
2,500
$0.685
5,000
$0.671
7,500
$0.653
10,000 +
$0.627
Click for Quote
Log in
解锁特价