- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RP-4800-NO.10-0-SP
RP-4800-NO.10-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Spool
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RP-4800
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RP4800NO100SP
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:RP-4800-NO.10-0-SP
-
Alias/AKA:NB17264001
-
计量单位:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:38.1 mm
产品指南
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
141 Meters
Ships today, if you order in
Minimum Order Quantity:
10 Meters
18 Weeks
可以发货
9/28/26
PRICE (USD)
数量
Unit Price
10
$40.74
25
$39.95
60
$39.55
120
$38.55
300
$35.44
540
$35.08
1,020 +
$34.72
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT