- 首页 ›
- All Products›
- NB18034001
NB18034001
TE Connectivity / Raychem Brand
RNF-100-1-1/2-VT-SP
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
RNF-100-1-1/2-VT-SP
Search Keywords: NB18034001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:NB18034001
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
40 -
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Packaging Method:Reel
-
Primary Product Color:Violet
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Wall Thickness (Tolerance):.012 in, .31 mm
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Recovered Wall Thickness (Nominal):.04 in, 1.01 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
80
多个:
40
18 Weeks
可以发货
10/6/26