- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EF8622-000
EF8622-000
TE Connectivity / Raychem Brand
R85049/90-11Z03
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
R85049/90-11Z03
Search Keywords: EF8622000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:EF8622-000
-
Alias/AKA:R85049/90-11Z03
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
供应商标准包装:
1 -
Accepts Cable Diameter (Max):.311 in, 7.92 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Entry Size:3
-
Backshell Material:Aluminum Alloy
-
Termination Device Type:M85049
-
TE Adapter Code:40
-
Adapter Angle:90
-
Connector System:Cable-to-Cable
-
Connector Shell Size:11
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
44
Ships today, if you order in
缺货数量的起订量:
13
34 Weeks
可以发货
1/19/27
PRICE (USD)
数量
Unit Price
1
$407.11
5
$385.68
10
$384.72
13
$383.76
25
$382.80
38
$381.84
50 +
$380.89
Click for Quote
Log in
解锁特价