- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 956984-000
956984-000
TE Connectivity / Raychem Brand
06201908-PREV
产品说明书 附件
符合 RoHS 规定
Discontinued
Certificate of Compliance Guarantee
描述
+
06201908-PREV
Search Keywords: 956984000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:956984-000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
供应商标准包装:
1 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:6.9 mm
-
Marker Type:Pre-Marked
产品指南
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
联络我们.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.