- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 6632750001
6632750001
TE Connectivity / Raychem Brand
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 2.36mm x 50mm.
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 2.36mm x 50mm.
Search Keywords: 6632750001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:6632750001
-
Alias/AKA:TMS-SCE-3/32-2.0-9
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
产品指南
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
510
可立即发货
已订购:
50,000
可以发货 7/1/26
50,000
可以发货 12/3/26
Minimum Order Quantity:
250
多个:
250
27 Weeks
可以发货
11/11/26
PRICE (USD)
数量
Unit Price
250
$0.3419
500
$0.3214
1,000
$0.2966
2,500
$0.2917
5,000
$0.2878
7,500
$0.2864
10,000
$0.2839
15,000 +
$0.2780
Click for Quote
Log in
解锁特价