- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A1111-24-9-9CS2275
55A1111-24-9-9CS2275
TE Connectivity / Raychem Brand
Hook-up Wire 24AWG 1.9mm Tin Plated Copper White 600V
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
描述
+
Hook-up Wire 24AWG 1.9mm Tin Plated Copper White 600V
Search Keywords: 55A11112499CS2275
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:55A1111-24-9-9CS2275
-
Alias/AKA:152999-000
-
计量单位:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.9 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3,804 Feet
Ships today, if you order in
Minimum Order Quantity:
55 Feet
10 Weeks
可以发货
8/12/26
PRICE (USD)
数量
Unit Price
55
$1.3000
250
$1.1500
500
$1.1000
1,000
$1.0500
2,500
$0.9894
5,000
$0.7415
7,500
$0.7048
10,000 +
$0.5814
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT