- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5070064029
5070064029
TE Connectivity / Raychem Brand
RNF-100-1/4-X-SP
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
RNF-100-1/4-X-SP
Search Keywords: 5070064029
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:5070064029
-
Alias/AKA:RNF-100-1/4-X-SP
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Low Outgassing:No
-
Color:Clear
-
Voltage (Max):.6 kV
-
Product Family:RNF-100
-
Fluid Resistance:Splash Protection
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Flammability:Non-Flame-Retardant
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Recovered Inside Diameter (Max):.126 in, 3.2 mm
-
Wall Type:Single
-
Operating Temperature Range:-55 – 135 °C
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
-
Recovery Temperature:121 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Size Range:.125 – .25 in, 3.2 – 6.4 mm
-
Packaging Method:Box
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Shrink Temperature (Min):95 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
14,700
可立即发货
Minimum Order Quantity:
150
多个:
150
13 Weeks
可以发货
9/2/26
PRICE (USD)
数量
Unit Price
150
$1.218
300
$1.034
600
$0.989
1,050
$0.986
2,550
$0.958
5,100
$0.955
7,500
$0.953
10,050 +
$0.950
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT