Available Replacements
Possible Replacement
44A1121-18-0/9-9-MX
44A1121-18-0/9-9-MX

TE Connectivity / Raychem Brand

有存货: 6

起订量: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Shielded Twisted Pair Cable 2Conductors 18AWG 4.32mm 600VAC White Tape and Reel

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Shielded Twisted Pair Cable 2Conductors 18AWG 4.32mm 600VAC White Tape and Reel
Search Keywords: 44A112118099
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Raychem Brand
  • 部件编号:
    44A1121-18-0/9-9
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    GB
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tin Plated Copper
  • Wire Size:
    18 AWG
  • Voltage Rating:
    600 V
  • Type:
    Shielded Twisted Pair Cable
  • Cable Type:
    Spec 44
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
12 Weeks 可以发货 8/21/26
缺货订单
PRICE (USD)
数量
Unit Price
10
$5.26
25
$4.30
100
$3.44
500
$3.26
1,000
$3.10
2,000
$2.54
5,000
$2.18
10,000 +
$2.04
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!