- 首页 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 203M014-19B08-10
203M014-19B08-10
TE Connectivity / Raychem Brand
Braid Tail Backshell - 12 14 & 14S - 7/8-20 UNEF - Aluminum Alloy - Olive Drab Cadmium
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued & Replaced
Box 包装
描述
+
Braid Tail Backshell - 12 14 & 14S - 7/8-20 UNEF - Aluminum Alloy - Olive Drab Cadmium
Search Keywords: 203M01419B0810
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:203M014-19B08-10
-
Alias/AKA:591969-000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
供应商标准包装:
1 -
Shell Size:12,14,14 S
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:9 mm
-
Operating Temperature:N/A
产品指南
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
Ships today, if you order in
PRICE (USD)
数量
Unit Price
1
$131.29
4
$125.04
13
$119.35
31
$114.16
93 +
$109.42
Click for Quote
Log in
解锁特价