help desk software
Image is representational - see mfr. specs

Power Relay 110VDC 10A 3PDT(39.4x35.7x50)mm Socket

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Relay 110VDC 10A 3PDT(39.4x35.7x50)mm Socket
Product Highlights:
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: KUP14D15110
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / P&B Brand
  • Número do item:
    KUP-14D15-110
  • Alias/AKA:
    1-1393118-2
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    10 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2
Pode ser enviado imediatamente
No pedido:
450   Pode enviar 19/1/26
20 Weeks Pode enviar 13/4/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$25.46
10
$18.44
25
$17.94
50
$17.85
100
$17.76
250
$17.67
500 +
$17.59
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
Possible Replacement
Electromechanical Relay 110VDC 10KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
em estoque:
27
MIN ORDEM:
4
CUSTOMERS ALSO BOUGHT
5