- 首页 ›
- All Products›
- EP4WSS15RJ
EP4WSS15RJ
TE Connectivity / Neohm Brand
EP 4W (SS) 15R 5%
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
EP 4W (SS) 15R 5%
Search Keywords: EP4WSS15RJ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Neohm Brand
-
部件编号:EP4WSS15RJ
-
Alias/AKA:2-2176613-9
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
13 Weeks
可以发货
9/1/26
PRICE (USD)
数量
Unit Price
1,000
$0.1484
3,000
$0.1334
5,000
$0.1330
8,000
$0.1315
25,000
$0.1261
50,000
$0.1167
100,000
$0.1103
150,000 +
$0.1088
Click for Quote
Log in
解锁特价