- 首页 ›
- All Products›
- EP2WSS150RJ
EP2WSS150RJ
TE Connectivity / Neohm Brand
EP 2W (SS) 150R 5%
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
EP 2W (SS) 150R 5%
Search Keywords: EP2WSS150RJ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Neohm Brand
-
部件编号:EP2WSS150RJ
-
Alias/AKA:5-2176611-3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
20 Weeks
可以发货
9/14/26
PRICE (USD)
数量
Unit Price
1,000
$0.0733
3,000
$0.0578
8,000
$0.0553
25,000
$0.0537
50,000
$0.0504
100,000
$0.0457
150,000
$0.0456
250,000 +
$0.0421
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments