Image is representational - see mfr. specs

CRG0402 5% 150K

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
CRG0402 5% 150K
Search Keywords: CRG0402J150K
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Neohm Brand
  • 部件编号:
    CRG0402J150K
  • Alias/AKA:
    1-1622826-0
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10000
多个:
10000
9 Weeks 可以发货 8/4/26
缺货订单
PRICE (USD)
数量
Unit Price
10,000
$0.0024
30,000
$0.0024
50,000
$0.0020
100,000
$0.0019
250,000
$0.0017
500,000
$0.0016
1,000,000 +
$0.0014
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!