- 首页 ›
- All Products›
- CONN007-1-W
CONN007-1-W
TE Connectivity / Linx Technologies
N Type Plug 50 Ohm Cable Crimp
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
N Type Plug 50 Ohm Cable Crimp
Search Keywords: CONN0071W
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Linx Technologies
-
部件编号:CONN007-1-W
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1 -
Connector & Contact Terminates To:Wire & Cable
-
Body Material Finish:Plated
-
Operating Frequency:11 GHz
-
Termination Method to Wire & Cable:Crimp
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Material:Brass
-
Ferrule Material:Brass
-
Dielectric Material:PTFE
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Body Plating Material:White Bronze
-
RF Interface:N Type
-
RF Connector Coupling Mechanism:Threaded
-
Detent:Without
-
RF Contact Captivation Method:Mechanical
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Style:Plug
-
Compatible With RF Cable Type:Belden 9913 , Belden 9914 , LMR 400
-
Ferrule Plating Material:White Bronze
-
Cable Connector Orientation:Straight
-
Body Material:Brass
-
Connector Product Type:Connector Assembly
-
Packaging Quantity:250
-
Operating Temperature Range:-60 – 165 °C, -76 – 329 °F
-
Circuit Application:Signal
-
Impedance:50 Ω
-
Packaging Method:Bulk
-
Sealable:No
-
Number of Positions:1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
2 Weeks
可以发货
6/25/26
PRICE (USD)
数量
Unit Price
5
$12.69
25
$11.50
50
$10.99
100
$10.67
250
$10.08
500
$9.81
1,000 +
$9.36
Click for Quote
Log in
解锁特价