- 首页 ›
- All Products›
- ANT-B20-CW-QW-SMA
ANT-B20-CW-QW-SMA
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip LTE B20 SMA
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
Antenna 1/4 Wave Whip LTE B20 SMA
Search Keywords: ANTB20CWQWSMA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Linx Technologies
-
部件编号:ANT-B20-CW-QW-SMA
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
供应商标准包装:
50 -
Frequency Band:791 – 862 MHz
-
Product Height:0 in, 0 mm
-
Antenna Style:Whip
-
Impedance:50 Ω
-
Mounting Type:Connector
-
Polarization:Linear
-
VSWR (Max):<2.5:1
-
Gain (Max):1.6 dB
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Product Length:3.53 in, 89.7 mm
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Mounting Location:External
-
Product Width:.57 in, 14.5 mm
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
150
4 Weeks
可以发货
7/2/26