- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- KC-18/12VDC
KC-18/12VDC
TE Connectivity / Kilovac Brand
High Voltage Relays
产品说明书 附件 Notify Me
不符合 RoHS 规定
Pack 包装
描述
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: KC1812VDC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Kilovac Brand
-
部件编号:KC-18/12VDC
-
Alias/AKA:3-1618278-6
-
计量单位:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
14
可立即发货
库存数量的起订量:
2
缺货数量的起订量:
2
35 Weeks
可以发货
2/1/27
PRICE (USD)
数量
Unit Price
2
$3,557.11
4
$1,877.36
6
$1,291.10
7 +
$1,265.27
Click for Quote
Log in
解锁特价