- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- K43B234
K43B234
TE Connectivity / Kilovac Brand
High Voltage Relays
产品说明书 附件 Notify Me
不符合 RoHS 规定
Pack 包装
描述
+
High Voltage Relays
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: K43B234
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Kilovac Brand
-
部件编号:K43B234
-
Alias/AKA:1618240-9
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
8
可立即发货
55 Weeks
可以发货
6/21/27
PRICE (USD)
数量
Unit Price
1
$1,311.34
2
$1,308.06
4
$692.50
6
$487.32
8 +
$477.57
Click for Quote
Log in
解锁特价