Image is representational - see mfr. specs

High Voltage Relay - SPST-NO (DM) (1 Form X) - 9 to 36VDC Coil - 500A Contact Rating - 900VDC Switching - Stud, Wire Leads.

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述 +
High Voltage Relay - SPST-NO (DM) (1 Form X) - 9 to 36VDC Coil - 500A Contact Rating - 900VDC Switching - Stud, Wire Leads.
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 250 Amps.
  • Not RF Rated
  • Coil Voltage = 9 - 36 VDC
Search Keywords: EV200AAANA
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Kilovac Brand
  • 部件编号:
    EV200AAANA
  • Alias/AKA:
    1618002-7
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490065
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 to 36 V
  • Contact Arrangement:
    SPST-NO-DM
  • Maximum Current Rating:
    500 A
  • Mounting:
    Panel Mount
  • Operating Temperature:
    -40 to 85 °C
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    900 V
  • Termination Style:
    Screw Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 15,729
可立即发货
6 Weeks 可以发货 7/13/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$118.18
5
$114.71
10
$111.17
20
$110.03
50
$107.80
100 +
$103.98
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!