- 首页 ›
- All Products›
- HSHC500820RJ
HSHC500820RJ
TE Connectivity / CGS Brand
Power Resistor - 820 Ohms ±5% - 500W - Chassis Mount - Terminal Screw Type
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
Power Resistor - 820 Ohms ±5% - 500W - Chassis Mount - Terminal Screw Type
Search Keywords: HSHC500820RJ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CGS Brand
-
部件编号:HSHC500820RJ
-
Alias/AKA:3-2176736-6
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2
多个:
2
27 Weeks
可以发货
11/24/26
PRICE (USD)
数量
Unit Price
2
$108.38
6
$106.76
10
$103.67
20
$97.99
50
$91.96
100 +
$85.71
Click for Quote
Log in
解锁特价