Image is representational - see mfr. specs

Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount 20A/Contact Package

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述 +
Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Turret (Insulated)
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: JC6Q30803
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Buchanan Brand
  • 部件编号:
    JC6-Q308-03
  • Alias/AKA:
    6-1437665-4
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Quick Connect
  • Pitch:
    9.53 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1350
28 Weeks 可以发货 12/17/26
缺货订单
PRICE (USD)
数量
Unit Price
1,350
$5.88
2,700
$3.10
4,050
$2.13
5,400 +
$2.09
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!