- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928343-4
928343-4
TE Connectivity / AMP Brand
STD TIMER GEH 4P
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
STD TIMER GEH 4P
Product Highlights:
- Receptacle
- Number of Positions = 4
- Termination Style = Crimp
- Color = Natural
- Lock Style = Interior
Search Keywords: 9283434
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:928343-4
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
118
Ships today, if you order in
库存数量的起订量:
50
缺货数量的起订量:
4000
15 Weeks
可以发货
8/18/26
PRICE (USD)
数量
Unit Price
1
$0.7975
50
$0.7250
1,000
$0.6140
2,500
$0.5820
4,000
$0.5540
8,000
$0.5510
12,000
$0.5490
16,000 +
$0.5460
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments