- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 828801-4
828801-4
TE Connectivity / AMP Brand
2X 5P MESSERLEI 3,0
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述
+
2X 5P MESSERLEI 3,0
Product Highlights:
- Tab Header
- Connector Type = Junior Power Timer, Junior Timer
- Number of Positions = 10
- Tin Tab Plating
- Brass Tab Material
Search Keywords: 8288014
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:828801-4
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
供应商标准包装:
56 -
Type:Timer Connector
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
98
42 Weeks
可以发货
3/10/27