- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 7-6609107-5
7-6609107-5
TE Connectivity / AMP Brand
PS00XSS3B=C1190
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
PS00XSS3B=C1190
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 766091075
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:7-6609107-5
-
Alias/AKA:PS00XSS3B
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
22
可立即发货
You may purchase all in-stock quantity of 22
Stock lot only:
22
库存数量的起订量:
40
缺货数量的起订量:
40
31 Weeks
可以发货
12/8/26
Tariffs may apply for U.S. shipments