- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1625892-0
7-1625892-0
TE Connectivity / AMP Brand
3W SM M/OX 5% 6R8
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
3W SM M/OX 5% 6R8
Search Keywords: 716258920
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:7-1625892-0
-
Alias/AKA:ROX3SJ6R8
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
1000 -
Power Rating:3 W
-
Lead Type:Axial Leaded
-
Resistor Type:Power Resistor
-
Mount Style:Axial Leaded
-
Operating Temperature Range:-55 – 235 °C
-
Number of Resistors:1
-
Voltage Rating:350 V
-
Dimensions:16 x 5.5 mm
-
Product Type:Fixed Resistor
-
Tolerance:5 %
-
Termination Type:Tinned Copper Leads
-
Element Material:Metal Oxide
-
Number of Terminations:2
-
Resistance:6.8 Ω
-
Temperature Coefficient:±350 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Ammo Packed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
4,800
可立即发货
You may purchase all in-stock quantity of 4,800
Stock lot only:
4800
库存数量的起订量:
5000
缺货数量的起订量:
5000
多个:
1000
15 Weeks
可以发货
9/14/26
PRICE (USD)
数量
Unit Price
1
$0.0873
5,000
$0.0794
7,500
$0.0741
10,000 +
$0.0726
Click for Quote
Log in
解锁特价