Available Replacements
建议的换货
3-647106-2
3-647106-2

TE Connectivity / AMP Brand

有存货: 0

起订量: 1,250

VIEW PRODUCT
Image is representational - see mfr. specs

MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
Bag 包装
Certificate of Compliance Guarantee
描述 +
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 6471062
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    647106-2
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mating Retention:
    Without
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Current Rating (Max):
    5 A
  • Number of Positions:
    2
  • CSA File Number:
    LR7189
  • Panel Mount Feature:
    Without
  • Contact Retention Within Housing:
    Without
  • Connector System:
    Wire-to-Board
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Mating Area Length:
    .29 in, 7.37 mm
  • Connector Length:
    .3 mm, 7.62 mm
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Packaging Method:
    Bag/Box
  • UL File Number:
    E28476
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Mating Area Plating Material Finish:
    Matte
  • Mating Alignment:
    With
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Height:
    .349 in, 8.85 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA Rating:
    Certified
  • Housing Material:
    Nylon 4/6
  • Operating Voltage:
    250 VAC
  • Contact Layout:
    Inline
  • Packaging Quantity:
    500
  • Agency/Standard:
    CSA , UL
  • Header Type:
    Unshrouded
  • Housing Color:
    Black
  • Termination Method to Wire & Cable:
    Solder
  • PCB Mount Orientation:
    Vertical
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Sealable:
    No
  • PCB Thickness (Recommended):
    .01 in, .25 mm
  • Number of Rows:
    1
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Alignment:
    Without
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Underplating Material:
    Nickel
  • UL Flammability Rating:
    UL 94V-0
  • Contact Base Material:
    Copper Alloy
  • Mating Alignment Type:
    Polarization
  • Contact Shape & Form:
    Square
  • Termination Post & Tail Length:
    .159 in, 4.04 mm
  • Strain Relief:
    Without
  • PCB Mount Retention:
    Without
  • UL Rating:
    Recognized
  • Contact Type:
    Pin
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.3 µm
  • Contact Mating Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.3 µm
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!