- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1879215-8
5-1879215-8
TE Connectivity / AMP Brand
CPF Series SMD Thin Film Resistor - 17.8 kohm ±0.1% - 0.063W - 25PPM /°C - 0402 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
CPF Series SMD Thin Film Resistor - 17.8 kohm ±0.1% - 0.063W - 25PPM /°C - 0402 - Tape&Reel
Search Keywords: 518792158
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:5-1879215-8
-
Alias/AKA:CPF0402B17K8E1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
14 Weeks
可以发货
8/11/26
PRICE (USD)
数量
Unit Price
1,000
$0.1425
3,000
$0.1280
5,000
$0.1277
8,000
$0.1262
25,000
$0.1082
50,000
$0.0856
100,000
$0.0612
150,000 +
$0.0610
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments