- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102393-1
5-102393-1
TE Connectivity / AMP Brand
06 AMPMODU MT ASSY DR.100CL SN
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述
+
06 AMPMODU MT ASSY DR.100CL SN
Search Keywords: 51023931
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:5-102393-1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
410 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
103
15 Weeks
可以发货
9/14/26