Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644631-4

04P MTA156 HDR ASSY STR LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA156 HDR ASSY STR LF
Search Keywords: 36446314
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644631-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Housing Material:
    Polyester - GF
  • Contact Current Rating (Max):
    7 A
  • Circuit Application:
    Power
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Alignment:
    With
  • Number of Positions:
    4
  • Packaging Quantity:
    500
  • PCB Contact Termination Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Connector Length:
    .775 in, 19.69 mm
  • Agency/Standard:
    CSA , UL
  • Contact Layout:
    Inline
  • Contact Type:
    Pin
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Mating Square Post Dimension:
    .045 in, 1.14 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Alignment Type:
    Peg
  • PCB Mount Retention:
    With
  • Connector Height:
    .545 in, 13.84 mm
  • Sealable:
    No
  • Connector System:
    Wire-to-Board
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Length:
    .45 in, 11.43 mm
  • Contact Base Material:
    Copper Alloy
  • Mating Retention Type:
    Polarized Lock
  • Contact Mating Area Plating Material Finish:
    Bright
  • Mating Retention:
    With
  • Contact Shape & Form:
    Square
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • UL Flammability Rating:
    UL 94V-0
  • Operating Voltage:
    600 VAC
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Number of Rows:
    1
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Panel Mount Feature:
    Without
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Square Termination Post & Tail Dimension:
    .045 in, 1.14 mm
  • Mating Alignment:
    With
  • Primary Product Color:
    Natural
  • PCB Mount Retention Type:
    Pegs
  • Packaging Type:
    Bag , Box
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Mating Alignment Type:
    Polarization
  • Header Type:
    Partially Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644631-4 RoHS compliant?
Yes, 3-644631-4 is RoHS compliant.
What is the lead time for 3-644631-4?
The standard lead time for 3-644631-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$3.64
1,500
$1.93
2,250
$1.36
3,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!