Image is representational - see mfr. specs

Header - Male Pin - 5 Positions - 1 Row - 0.156" (3.96mm) Pitch - Board to Cable/Wire - Friction Lock - 600VAC - Solder Termin ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述 +
Header - Male Pin - 5 Positions - 1 Row - 0.156" (3.96mm) Pitch - Board to Cable/Wire - Friction Lock - 600VAC - Solder Termination - Through Hole.
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 5
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 36412085
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    3-641208-5
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,011
可立即发货
Minimum Order Quantity:
25
14 Weeks 可以发货 8/28/26
添加到购物车
PRICE (USD)
数量
Unit Price
25
$2.10
100
$1.79
250
$1.77
500
$1.57
1,000
$1.49
3,000
$1.48
5,000
$1.33
8,000 +
$1.32
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!