- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- 3-2316511-2
3-2316511-2
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50, DALI VERSION
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued
Carton 包装
描述
+
LUMAWISE DRIVE TYPE Z50, DALI VERSION
Search Keywords: 323165112
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:3-2316511-2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
供应商标准包装:
1 -
COB Substrate Thickness:1 mm
-
Contact Base Material:Copper Alloy
-
Driver on Board:Yes
-
Connector System:Wire-to-Device
-
Contact Mating Area Plating Material:Gold
-
Dimming Profile:Linear
-
Dimmable:Yes
产品指南
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
120
可立即发货
Minimum Order Quantity:
3
PRICE (USD)
数量
Unit Price
3
$27.04
12
$26.53
20
$25.03
1,000
$22.97
5,000
$21.36
10,000
$19.88
25,000 +
$18.70
Click for Quote
Log in
解锁特价