- 首页 ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 320854
320854
TE Connectivity / AMP Brand
TERMINAL,BUDG SPD FLG 16-14 10
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
TERMINAL,BUDG SPD FLG 16-14 10
Product Highlights:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 320854
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:320854
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1000 -
Barrel Inside Diameter:.089 in, 2.261 mm
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
26 Weeks
可以发货
11/3/26
PRICE (USD)
数量
Unit Price
1,000
$0.1587
3,000
$0.1518
5,000
$0.1453
8,000
$0.1433
25,000
$0.1353
50,000
$0.1221
100,000 +
$0.1217
Click for Quote
Log in
解锁特价