- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1879026-3
3-1879026-3
TE Connectivity / AMP Brand
Res Thin Film 21.5 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
Res Thin Film 21.5 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Search Keywords: 318790263
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:3-1879026-3
-
Alias/AKA:YR1B21R5CC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
1000 -
Termination Style:Axial11387
-
Power Rating:0.25 (1/4) W
-
Resistance Value:21.5 Ohm
-
Tolerance:0.111388%
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-65 to 155 °C
-
Packaging:Ammo
-
Dimension:6.3 x 2.311378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3,000
可立即发货
Minimum Order Quantity:
1000
多个:
1000
15 Weeks
可以发货
8/18/26
PRICE (USD)
数量
Unit Price
1,000
$0.2288
3,000
$0.2189
5,000
$0.2127
8,000
$0.2069
10,000
$0.2063
25,000
$0.1916
50,000
$0.1810
100,000 +
$0.1646
Click for Quote
Log in
解锁特价