Image is representational - see mfr. specs

CT RELAY HDR ASSY FREE HANGING

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
CT RELAY HDR ASSY FREE HANGING
Product Highlights:
  • Connector
  • Connector Type = Crimp, MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 4
  • Number of Rows = 1
Search Keywords: 2921564
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    292156-4
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    Coupler Header
  • Body Orientation:
    Straight
  • Gender:
    M/M
  • Mounting:
    Panel Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3000
многократный:
600
7 Weeks Можно отправить 13/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
3 000
$1.0559
6 000
$0.5590
9 000
$0.3934
12 000 +
$0.3855
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!