Available Replacements
Non-RoHS Equivalent
1-66101-6
1-66101-6

TE Connectivity / AMP Brand

有存货: 1,591

起订量: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin Finish - Crimp Termination.

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Tin Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 2661010
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    2-66101-0
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    16-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 2,322
Ships today, if you order in
Minimum Order Quantity:
100
多个:
100
10 Weeks 可以发货 7/30/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$0.8712
100
$0.7920
300
$0.7900
500
$0.7830
1,000
$0.6570
2,500
$0.6550
5,000
$0.6240
7,500
$0.6230
10,000 +
$0.6210
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!