Image is representational - see mfr. specs

SUPER SEAL 34POS CAP ASSY V AU

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述 +
SUPER SEAL 34POS CAP ASSY V AU
Search Keywords: 264472323
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    2-6447232-3
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Mounting Holes:
    With
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Number of Positions:
    34
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Sealable:
    Yes
  • Number of Signal Positions:
    34
  • Panel Mount Feature:
    Without
  • Number of Rows:
    4
  • Packaging Quantity:
    14
  • PCB Mount Retention:
    Without
  • PCB Mount Alignment:
    With
  • Degree of Protection:
    JIS D0203
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Primary Product Color:
    Black
  • Packaging Type:
    Tube
  • PCB Mount Orientation:
    Vertical
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
  • Nominal Voltage Architecture:
    12 V, 24 V, 240 V, 42 V, 48 V
  • Profile Height from PCB:
    .945 in, 24 mm
  • Mating Pin Diameter:
    .039 in, 1 mm
  • Centerline (Pitch):
    .118 in, .138 in, 3 mm, 3.5 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Alignment:
    With
  • Mating Retention Type:
    Locking Interface
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Header Type:
    Fully Shrouded
  • Operating Voltage:
    250 VAC, 250 VDC
  • Contact Type:
    Pin
  • Connector Width:
    1.079 in, 27.4 mm
  • Connector Length:
    1.515 in, 38.5 mm
  • Mating Retention:
    With
  • Connector Shape:
    Rectangular
  • Voltage Rating (Max):
    250 VAC, 250 VDC
  • Contact Mating Area Plating Material:
    Gold
  • Contact Size:
    1mm
  • UL Flammability Rating:
    UL 94HB
  • Shielded:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
350
多个:
14
31 Weeks 可以发货 12/29/26
缺货订单
PRICE (USD)
数量
Unit Price
350
$40.21
700
$20.53
1,050
$13.98
1,400 +
$13.70
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!