Image is representational - see mfr. specs

32POS NANO MQS TL PLUG HOUSING, CODE A

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Carton 包装
Certificate of Compliance Guarantee
描述 +
32POS NANO MQS TL PLUG HOUSING, CODE A
Search Keywords: 21415761
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    2141576-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CH
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Serviceable:
    Yes
  • Body Material:
    PBT GF
  • Connector & Housing Type:
    Housing for female terminals
  • Operating Temperature (Max):
    100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
  • Connector Position Assurance Capable:
    No
  • Primary Product Color:
    Black
  • Operating Voltage:
    12 VDC
  • Terminal Position Assurance:
    Yes
  • Nominal Voltage Architecture:
    12 V
  • Cable Exit Angle:
    180 °
  • Length:
    1.303 in, 33.1 mm
  • Primary Locking Feature:
    On the Terminal
  • Height:
    .646 in, 16.4 mm
  • Width:
    .583 in, 14.8 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .071 in, 1.8 mm
  • Packaging Method:
    Box & Carton
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Number of Positions:
    32
  • Strain Relief:
    No
  • Sealable:
    No
  • Row-to-Row Spacing:
    .232 in, 5.9 mm
  • Mounting Feature:
    Without
  • Circuit Application:
    Signal
  • Polarized:
    Yes
  • Mating Tab Width:
    .02 in, .5 mm
  • Hybrid Connector:
    No
  • Number of Rows:
    2
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 654
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks 可以发货 9/30/26
添加到购物车
PRICE (USD)
数量
Unit Price
50
$0.5223
250
$0.4749
1,000
$0.4566
3,000
$0.4291
5,000
$0.4160
8,000
$0.4107
10,000
$0.4096
15,000 +
$0.4081
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!