- 首页 ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2-1393143-1
2-1393143-1
TE Connectivity / AMP Brand
27E193=SOCKET,R10,11,PC,PHEN
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued
Tray 包装
Certificate of Compliance Guarantee
描述
+
27E193=SOCKET,R10,11,PC,PHEN
Product Highlights:
- Socket
- R10 Series
- Number of Poles = 2
- Terminal Type = PC Stag.
- Terminal Length = 4.57 mm
Search Keywords: 213931431
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:2-1393143-1
-
Alias/AKA:27E193
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
25 -
Type:Relay Socket
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3,252
可立即发货
Minimum Order Quantity:
25
多个:
25
PRICE (USD)
数量
Unit Price
25
$3.32
100
$3.12
250
$2.95
500
$2.94
1,000
$2.93
2,500
$2.91
5,000
$2.90
7,500 +
$2.88
Click for Quote
Log in
解锁特价