- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622680-1
1622680-1
TE Connectivity / AMP Brand
LR2 1% 120K
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
LR2 1% 120K
Search Keywords: 16226801
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1622680-1
-
Alias/AKA:LR2F120K
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1000 -
Power Rating:.75 W
-
Resistance Value:120K Ω
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
9 Weeks
可以发货
7/7/26
PRICE (USD)
数量
Unit Price
1,000
$0.0619
5,000
$0.0488
10,000
$0.0467
25,000
$0.0454
50,000
$0.0426
100,000
$0.0386
150,000
$0.0385
250,000 +
$0.0356
Click for Quote
Log in
解锁特价