- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1614353-7
1614353-7
TE Connectivity / AMP Brand
RN 0603 2K55 0.1% 10PPM CUT LENGTH
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
RN 0603 2K55 0.1% 10PPM CUT LENGTH
Search Keywords: 16143537
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1614353-7
-
Alias/AKA:RN73C1J2K55BTG
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
250 -
Termination Type:Solder
-
Product Type:Fixed Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Number of Terminations:2
-
Resistance Range:1kΩ – 1MΩ Ω
-
Resistance:2.55K Ω
-
Resistor Type:Precision Resistor
-
Dimensions:1.6 x .8 x .4 mm
-
Tolerance:.1 %
-
Packaging Method:Cut Tape Length
-
Mount Style:Surface Mount
-
Power Rating:.063 W
-
Number of Resistors:1
-
Voltage Rating:50 V
-
Size Code:0603
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
500
可以发货
Minimum Order Quantity:
250
多个:
250
14 Weeks
可以发货
9/7/26
PRICE (USD)
数量
Unit Price
250
$0.8010
500
$0.7651
1,000
$0.7323
2,500
$0.6653
5,000
$0.6283
7,500
$0.6116
10,000
$0.6100
15,000 +
$0.4970
Click for Quote
Log in
解锁特价