Image is representational - see mfr. specs

3.96 EP HDR ASSY 11P R/A HT

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述 +
3.96 EP HDR ASSY 11P R/A HT
Search Keywords: 117440561
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    1-1744056-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Mating Area Plating Material Finish:
    Matte
  • Packaging Quantity:
    500
  • Agency/Standard:
    UL
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Contact Current Rating (Max):
    8 A
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Number of Positions:
    11
  • Circuit Application:
    Power
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Termination Post & Tail Length:
    .142 in, 3.6 mm
  • Square Termination Post & Tail Dimension:
    .045 in, 1.14 mm
  • Contact Base Material:
    Brass
  • Number of Rows:
    1
  • Mating Square Post Dimension:
    .045 in, 1.14 mm
  • Mating Alignment:
    With
  • Mating Retention Type:
    Latch
  • PCB Mount Orientation:
    Right Angle
  • Contact Type:
    Pin
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Shape & Form:
    Square
  • Connector Mounting Type:
    Board Mount
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector System:
    Wire-to-Board
  • Contact Layout:
    Inline
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material Thickness:
    118.11 µin, 3 µm
  • Contact Mating Area Length:
    .339 in, 8.6 mm
  • Connector Height:
    .323 in, 8.21 mm
  • Sealable:
    No
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Alignment:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Underplating Material:
    Nickel
  • Contact Underplating Material Thickness:
    39.37 µin, 1 µm
  • PCB Mount Retention:
    Without
  • Connector Width:
    .613 in, 15.57 mm
  • Contact Mating Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Length:
    1.715 in
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Contact Termination Area Plating Material Thickness:
    118.11 µin, 3 µm
  • Mating Retention:
    With
  • Primary Product Color:
    Black
  • Operating Voltage:
    250 VAC, 250 VDC
  • Mating Alignment Type:
    Polarization
  • Header Type:
    Partially Shrouded
  • Approved Standards:
    UL E28476
  • Packaging Type:
    Tape & Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
375
15 Weeks 可以发货 9/7/26
缺货订单
PRICE (USD)
数量
Unit Price
375
$0.853
750
$0.640
1,125
$0.597
1,500 +
$0.585
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!